-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC/DC CONVERTER +/-12V 3W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T0585
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Through Hole, Fixed, 5 V, 4.5 V, 2 Rohs Compliant: Yes |Xp Power IR0512S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 106 |
|
$10.0400 / $11.9500 | Buy Now |
DISTI #
1470-1537-5-ND
|
DigiKey | DC DC CONVERTER +/-12V 3W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
411 In Stock |
|
$8.8200 / $10.5000 | Buy Now |
DISTI #
209-IR0512S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 3W semi-reg., dual output, SIP RoHS: Compliant | 0 |
|
$8.8200 / $10.5000 | Order Now |
DISTI #
70809078
|
RS | DC-DC Converter, 3W semi-reg., dual output, SIP | XP Power IR0512S RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3700 / $9.9700 | RFQ |
DISTI #
IR0512S
|
TME | Converter: DC/DC, 3W, Uin: 5V, Uout: 12VDC, Uout2: -12VDC, Iout: 125mA Min Qty: 1 | 16 |
|
$9.0300 / $12.0200 | Buy Now |
|
Neutron USA | Power Supply, DC-DC, 3W semi-reg., dualoutput, SIP | 50 |
|
$34.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR0512S
XP Power
Buy Now
Datasheet
|
Compare Parts:
IR0512S
XP Power
DC/DC CONVERTER +/-12V 3W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |