Part Details for IR11EJ by SGX Sensortech
Overview of IR11EJ by SGX Sensortech
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR11EJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC1450
|
Newark | Gas Sensor, Carbon Dioxide, 5Ppm, 5V, Particle Count Max:-, Accuracy:-, Sampling Method:Non-Dispersive Infrared (Ndir), Product Range:Ir11 Series Rohs Compliant: Yes |Amphenol Sgx Sensortech IR11EJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$48.9900 | Buy Now |
DISTI #
1782-1001-ND
|
DigiKey | SENSOR CARBON DIOXIDE VOLT OUT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$168.3165 / $183.6200 | Buy Now |
DISTI #
72213919
|
RS | Sensor,19mm, 0-5% volume CO2 Infrared Gas Sensor with Thermistor | Amphenol SGX Sensortech IR11EJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$168.9300 / $183.6200 | RFQ |
DISTI #
SGXIR11EJ
|
Heilind Electronics | ANALOGUE INFRARED GAS SENSOR, INFRARED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$150.1700 / $174.3800 | Buy Now |
DISTI #
IR11EJ
|
TME | Sensor: gas, carbon dioxide (CO2), Range: 0÷5% Min Qty: 1 | 0 |
|
$227.7200 / $232.3700 | RFQ |
DISTI #
3550666
|
element14 Asia-Pacific | GAS DETECTION SENSOR, CO2, 5PPM, NDIR RoHS: Compliant Min Qty: 1 Container: Each | 23 |
|
$180.2153 / $191.3254 | Buy Now |
DISTI #
3550666
|
Farnell | GAS DETECTION SENSOR, CO2, 5PPM, NDIR RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 23 |
|
$141.5380 / $144.4209 | Buy Now |