Part Details for IR11GM by SGX Sensortech
Overview of IR11GM by SGX Sensortech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR11GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1782-IR11GM-ND
|
DigiKey | SENSOR CARBON DIOXIDE VOLT OUT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
19 In Stock |
|
$147.5000 | Buy Now |
DISTI #
74666598
|
RS | 16mm , 0-5percent volume CO2 Infrared Gas Sensor with Temp Sens IC | Amphenol SGX Sensortech IR11GM RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$264.5200 | RFQ |
DISTI #
SGXIR11GM
|
Heilind Electronics | ANALOGUE INFRARED GAS SENSOR, INFRARED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$150.1700 / $174.3800 | Buy Now |
DISTI #
IR11GM
|
TME | Sensor: gas, carbon dioxide (CO2), Range: 0÷5% Min Qty: 1 | 0 |
|
$227.2000 / $231.8400 | RFQ |