Part Details for IR12BD by SGX Sensortech
Overview of IR12BD by SGX Sensortech
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR12BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH3049
|
Newark | Analogue Infrared Gas Sensor, 0-100% Methane/Hydrocarbon, 19Mm Height |Amphenol Sgx Sensortech IR12BD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$186.7900 / $232.0300 | Buy Now |
DISTI #
1782-IR12BD-ND
|
DigiKey | SENSOR METHANE VOLTAGE OUTPUT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$188.3285 / $205.4500 | Buy Now |
DISTI #
74666599
|
RS | 19mm, Hydrocarbon infrared Gas Sensor used 0-5percent or 0-100percent volume | Amphenol SGX Sensortech IR12BD RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$291.8600 | RFQ |
DISTI #
SGXIR12BD
|
Heilind Electronics | ANALOGUE INFRARED GAS SENSOR, INFRARED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$182.2200 / $211.6000 | Buy Now |
DISTI #
IR12BD
|
TME | Sensor: gas, carbon dioxide (CO2), Range: 0÷5% Min Qty: 1 | 0 |
|
$227.2000 / $231.8400 | RFQ |