Part Details for IR12X15X12.5-XL (ALTERNATE: 1946972) by INA Bearings
Overview of IR12X15X12.5-XL (ALTERNATE: 1946972) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR12X15X12.5-XL (ALTERNATE: 1946972)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72097445
|
RS | INNER RING 12MM X 15MM X 12.5MM | INA Bearings (Schaeffler) IR12X15X12.5-XL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 |
|
$4.3100 | Buy Now |