-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based Peripheral Driver, 1A, PDSO8, LEAD FREE, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IR2085STRPBF by Infineon Technologies AG is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IR2085STRPBF
|
Avnet Americas | MOSFET DRVR 100V 1A 2-OUT Hi/Lo Side Half Brdg 8-Pin SOIC T/R - Tape and Reel (Alt: IR2085STRPBF) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 42 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
IR2085STRPBF
|
TME | IC: driver, MOSFET half-bridge, high-/low-side,gate driver, SO8 Min Qty: 1 | 0 |
|
$3.0200 / $4.5400 | RFQ |
DISTI #
C1S322000599062
|
Chip1Stop | Driver 100V 1A 2-OUT High and Low Side Half Brdg 8-Pin SOIC N T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2283 |
|
$1.7200 / $3.4300 | Buy Now |
|
CHIPMALL.COM LIMITED | Half Bridge 2 MOSFET 1A 40ns 20ns 10V~15V 1A SOIC-8 Gate Drivers ROHS | 513 |
|
$1.5494 / $2.4320 | Buy Now |
DISTI #
SP001561320
|
EBV Elektronik | MOSFET DRVR 100V 1A 2-OUT Hi/Lo Side Half Brdg 8-Pin SOIC T/R (Alt: SP001561320) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 43 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | Half Bridge 2 MOSFET 1A 40ns 20ns 10V15V 1A SOIC-8 Gate Drivers ROHS | 573 |
|
$1.6140 / $2.5333 | Buy Now |
|
Win Source Electronics | Driver 100V 1A 2-OUT High and Low Side Half Brdg 8-Pin SOIC N T/R / IC DRIVER HALF BRIDGE OSC 8SOIC | 9900 |
|
$2.0829 / $3.1243 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR2085STRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2085STRPBF
Infineon Technologies AG
Half Bridge Based Peripheral Driver, 1A, PDSO8, LEAD FREE, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE, MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; UNDER VOLTAGE | |
Driver Number of Bits | 2 | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.03 µs | |
Turn-on Time | 0.06 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for IR2085STRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2085STRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AUIR2085STR | Infineon Technologies AG | $3.2671 | Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | IR2085STRPBF vs AUIR2085STR |
AUIR2085S | Infineon Technologies AG | Check for Price | Half Bridge Based Peripheral Driver, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | IR2085STRPBF vs AUIR2085S |
IR2085STR | International Rectifier | Check for Price | Half Bridge Based Peripheral Driver, 1A, PDSO8, MS-012AA, SOIC-8 | IR2085STRPBF vs IR2085STR |
SI9986DY-T1-E3 | Vishay Intertechnologies | Check for Price | Half Bridge Based Peripheral Driver, | IR2085STRPBF vs SI9986DY-T1-E3 |
SI9986CY-T1-E3 | Vishay Siliconix | Check for Price | Half Bridge Based Peripheral Driver, PDSO8, ROHS COMPLIANT, SOIC-8 | IR2085STRPBF vs SI9986CY-T1-E3 |
AUIR2085STR | International Rectifier | Check for Price | Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | IR2085STRPBF vs AUIR2085STR |
SI9986DY-T1 | Vishay Siliconix | Check for Price | Motion Control Electronic, CMOS, PDSO8, | IR2085STRPBF vs SI9986DY-T1 |