Part Details for IR20X28X20-XL (ALTERNATE: 1947015) by INA Bearings
Overview of IR20X28X20-XL (ALTERNATE: 1947015) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR20X28X20-XL (ALTERNATE: 1947015)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72097488
|
RS | INNER RING 20MM X 28MM X 20MM | INA Bearings (Schaeffler) IR20X28X20-XL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$13.2200 / $15.5500 | Buy Now |