-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDSO8, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3724
|
Newark | Gate Driver Ic, Mosfet, 2Ch, Soic-8, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:High Side And Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Soic, Ic Mounting:Surface Mount Rohs Compliant: Yes |Infineon IR2106STRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3273 |
|
$0.7590 / $1.4100 | Buy Now |
DISTI #
IR2106SPBFCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
21651 In Stock |
|
$0.6233 / $1.6100 | Buy Now |
DISTI #
64AH3724
|
Avnet Americas | MOSFET and Power Driver 350mA 2-OUT Hi/Lo Side Non-Inverting 8-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 64AH3724) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 2433 Partner Stock |
|
$1.1000 / $1.4200 | Buy Now |
DISTI #
IR2106STRPBF
|
Avnet Americas | MOSFET DRVR 600V 0.35A 2-OUT Hi/Lo Side Non-Inv 8-Pin SOIC EL PB free T/R - Tape and Reel (Alt: IR2106STRPBF) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7473 | Buy Now |
DISTI #
942-IR2106STRPBF
|
Mouser Electronics | Gate Drivers Hi&Lw Sd Drvr Soft Trn On Noninvert RoHS: Compliant | 0 |
|
$0.6230 / $1.3700 | Order Now |
DISTI #
E02:0323_00176982
|
Arrow Electronics | Driver 600V 2-OUT High and Low Side Non-Inv 8-Pin SOIC N T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Date Code: 2347 | Europe - 2500 |
|
$0.6123 / $0.6553 | Buy Now |
DISTI #
V72:2272_13892011
|
Arrow Electronics | Driver 600V 2-OUT High and Low Side Non-Inv 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2229 Container: Cut Strips | Americas - 1338 |
|
$0.6471 / $0.6966 | Buy Now |
DISTI #
70018098
|
RS | HIGH AND LOW SIDE DRIVER, SOFTTURN-ON, NONINVERTING INPUTS 8-LEAD SOIC | Infineon IR2106STRPBF RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6900 | RFQ |
|
Future Electronics | IR2106S SeriesĀ Dual 25 V Surface Mount High and Low Side Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6600 | Buy Now |
DISTI #
69265644
|
Verical | Driver 600V 2-OUT High and Low Side Non-Inv 8-Pin SOIC N T/R Min Qty: 36 Package Multiple: 1 Date Code: 2233 | Americas - 7394 |
|
$0.8413 / $0.9138 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR2106STRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2106STRPBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDSO8, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 620 V | |
Supply Voltage1-Min | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.28 µs | |
Turn-on Time | 0.3 µs | |
Width | 3.9 mm |