Datasheets
IR21084SPBF by:

Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDSO14, LEAD FREE, MS-012AB, SOIC-14

Part Details for IR21084SPBF by International Rectifier

Overview of IR21084SPBF by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for IR21084SPBF

Part # Distributor Description Stock Price Buy
Quest Components HALF BRIDGE BASED MOSFET DRIVER, 0.35A, CMOS, PDSO14 176
  • 1 $4.0000
  • 69 $2.0000
  • 151 $1.8500
$1.8500 / $4.0000 Buy Now
Quest Components HALF BRIDGE BASED MOSFET DRIVER, 0.35A, CMOS, PDSO14 175
  • 1 $4.0000
  • 69 $2.0000
  • 151 $1.8500
$1.8500 / $4.0000 Buy Now

Part Details for IR21084SPBF

IR21084SPBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IR21084SPBF Part Data Attributes

IR21084SPBF International Rectifier
Buy Now Datasheet
Compare Parts:
IR21084SPBF International Rectifier Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDSO14, LEAD FREE, MS-012AB, SOIC-14
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Part Package Code SOIC
Package Description LEAD FREE, MS-012AB, SOIC-14
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT
High Side Driver YES
Interface IC Type HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G14
JESD-609 Code e3
Length 8.65 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Peak Current Limit-Nom 0.35 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max 20 V
Supply Voltage-Min 10 V
Supply Voltage-Nom 15 V
Supply Voltage1-Max 620 V
Supply Voltage1-Min 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Turn-off Time 0.28 µs
Turn-on Time 0.3 µs
Width 3.9 mm

Alternate Parts for IR21084SPBF

This table gives cross-reference parts and alternative options found for IR21084SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR21084SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IR21084S Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDSO14, MS-012AB, SOIC-14 International Rectifier IR21084SPBF vs IR21084S

IR21084SPBF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IR21084SPBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IR21084SPBF by International Rectifier

Select Manufacturer
Which Manufacturer of IR21084SPBF would you like to use for your alert(s)?
  • Please alert me when IR21084SPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IR21084SPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IR21084SPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IR21084SPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IR21084SPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IR21084SPBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: