Drivers And Interfaces
IR2110E4PBF
Description: Half Bridge Based MOSFET Driver, 2A, CMOS, PQCC16, LCC-18

Overview of IR2110E4PBF by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for IR2110E4PBF by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IR2110E4PBF by International Rectifier

IR2110E4PBF
International Rectifier
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
LCC
Package Description
QCCN,
Pin Count
18
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
High Side Driver
YES
Interface IC Type
HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code
R-PQCC-N16
Length
8.955 mm
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Peak Current Limit-Nom
2 A
Package Body Material
PLASTIC/EPOXY
Package Code
QCCN
Package Equivalence Code
LCC18,.3X.35
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
3.22 mm
Supply Voltage-Max
20 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
15 V
Supply Voltage1-Max
420 V
Supply Voltage1-Min
6 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Turn-off Time
0.22 µs
Turn-on Time
0.26 µs
Width
7.305 mm
Want to compare parts?
  1. IR2110E4PBF
    International Rectifier
    Half Bridge Based MOSFET Driver, 2A, CMOS, PQCC16, LCC-18
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IR2110E4PBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IR2110E4PBF by International Rectifier

Select Manufacturer
Which Manufacturer of IR2110E4PBF would you like to use for your alert(s)?
  • Please alert me when IR2110E4PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IR2110E4PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IR2110E4PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IR2110E4PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IR2110E4PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IR2110E4PBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: