-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, 2.5A, CMOS, PDSO16, MS-013AA, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IR2113STRPBF by Infineon Technologies AG is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K0679
|
Newark | Driver, Mosfet High/Low, Smd, 2113, Driver Configuration:High Side And Low Side, Peak Output Current:2.5A, Supply Voltage Min:10V, Supply Voltage Max:20V, Driver Case Style:Soic, No. Of Pins:16Pins, Input Delay:120Ns, Output Rohs Compliant: Yes |Infineon IR2113STRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 888 |
|
$1.7900 / $3.1000 | Buy Now |
DISTI #
IR2113STRPBF
|
Avnet Americas | MOSFET DRVR 600V 2.5A 2-OUT Hi/Lo Side Non-Inv 16-Pin SOIC W T/R - Tape and Reel (Alt: IR2113STRPBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
IR2113STRPBF
|
TME | IC: driver, MOSFET half-bridge, high-/low-side,gate driver, Ch: 2 Min Qty: 1 | 613 |
|
$1.4500 / $2.7000 | Buy Now |
|
Ameya Holding Limited | IR2113S Series Dual 25V Surface Mount High and Low Side Driver - SOIC-16 | 702 |
|
RFQ | |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
C1S322000517572
|
Chip1Stop | Gate Drivers RoHS: Compliant pbFree: Yes Container: Cut Tape | 2439 |
|
$1.4100 / $1.7900 | Buy Now |
|
CHIPMALL.COM LIMITED | Half Bridge 2 2A 25ns 17ns 3.3V~20V 2A SOIC-16-300mil Gate Drivers ROHS | 1660 |
|
$0.7344 / $0.8984 | Buy Now |
DISTI #
SP001543856
|
EBV Elektronik | MOSFET DRVR 600V 2.5A 2-OUT Hi/Lo Side Non-Inv 16-Pin SOIC W T/R (Alt: SP001543856) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | Half Bridge 2 2A 25ns 17ns 3.3V20V 2A SOIC-16-300mil Gate Drivers ROHS | 664 |
|
$0.5638 / $1.0378 | Buy Now |
|
MacroQuest Electronics | STOCK | 10000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR2113STRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2113STRPBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, 2.5A, CMOS, PDSO16, MS-013AA, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 620 V | |
Supply Voltage1-Min | 6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.125 µs | |
Turn-on Time | 0.15 µs | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for IR2113STRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2113STRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IR2113STR | International Rectifier | Check for Price | Half Bridge Based MOSFET Driver, 2.5A, CMOS, PDSO16, MS-013AA, SOIC-16 | IR2113STRPBF vs IR2113STR |