Part Details for IR2121PBF by International Rectifier
Overview of IR2121PBF by International Rectifier
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR2121PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | Single MOSFET DRIVER, 8 Pin, DIP | 4 |
|
$2.8950 / $4.3425 | Buy Now |
|
Quest Components | Single MOSFET DRIVER, 8 Pin, DIP | 36 |
|
$5.6000 / $8.4000 | Buy Now |
|
Rochester Electronics | IR2121 - Gate Driver RoHS: Compliant Status: Active Min Qty: 1 | 44 |
|
$1.9300 / $2.2800 | Buy Now |
|
ComSIT USA | CURRENT LIMITING LOW SIDE DRIVER Buffer/Inverter Based MOSFET Driver, 3.3A, CMOS, PDIP8 RoHS: Compliant | Europe - 47 |
|
RFQ |
Part Details for IR2121PBF
IR2121PBF CAD Models
IR2121PBF Part Data Attributes:
|
IR2121PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR2121PBF
International Rectifier
Buffer/Inverter Based MOSFET Driver, 3.3A, CMOS, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.88 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 3.3 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 23 V | |
Supply Voltage-Min | 7 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.25 µs | |
Turn-on Time | 0.2 µs | |
Width | 7.62 mm |
Alternate Parts for IR2121PBF
This table gives cross-reference parts and alternative options found for IR2121PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2121PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2121 | Buffer/Inverter Based MOSFET Driver, 3.3A, CMOS, PDIP8, PLASTIC, DIP-8 | International Rectifier | IR2121PBF vs IR2121 |