Part Details for IR2125STR by International Rectifier
Overview of IR2125STR by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IR2125STR
IR2125STR CAD Models
IR2125STR Part Data Attributes
|
IR2125STR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR2125STR
International Rectifier
Buffer/Inverter Based MOSFET Driver, 3.3A, CMOS, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 3.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | ||
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 518 V | |
Supply Voltage1-Min | 7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.25 µs | |
Turn-on Time | 0.2 µs | |
Width | 7.5 mm |
Alternate Parts for IR2125STR
This table gives cross-reference parts and alternative options found for IR2125STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2125STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2125SPBF | Buffer/Inverter Based MOSFET Driver, 3.3A, CMOS, PDSO16, MS-013AA, SOIC-16 | International Rectifier | IR2125STR vs IR2125SPBF |
IR2125SPBF | Buffer/Inverter Based MOSFET Driver, 3.3A, CMOS, PDSO16, MS-013AA, SOIC-16 | Infineon Technologies AG | IR2125STR vs IR2125SPBF |
IR2125STRPBF | Buffer/Inverter Based MOSFET Driver, 3.3A, CMOS, PDSO16, SOIC-16 | Infineon Technologies AG | IR2125STR vs IR2125STRPBF |
IR2125S | Buffer/Inverter Based MOSFET Driver, 3.3A, CMOS, PDSO16, MS-013AA, SOIC-16 | Infineon Technologies AG | IR2125STR vs IR2125S |