-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver, 0.5A, CMOS, PDIP8, LEAD FREE, PLASTIC, MS-001AB, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IR21271PBF-ND
|
DigiKey | IC GATE DRV HI-SIDE/LO-SIDE 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2962 In Stock |
|
$1.9174 / $3.8200 | Buy Now |
DISTI #
IR21271PBF
|
Avnet Americas | MOSFET DRVR 600V 0.5A 1-OUT Hi Side Non-Inv 8-Pin PDIP - Rail/Tube (Alt: IR21271PBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.7438 / $1.9930 | Buy Now |
DISTI #
942-IR21271PBF
|
Mouser Electronics | Gate Drivers Current Sense 1-CH 600V 200mA 250mV RoHS: Compliant | 2563 |
|
$1.8700 / $3.0000 | Buy Now |
DISTI #
70018107
|
RS | IR21271PBF, MOSFET Power Driver, 500mA, 10 to 20 V, Non-Inverting, 8-Pin PDIP | Infineon IR21271PBF RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9900 / $2.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Tube | 0Tube |
|
$1.6000 | Buy Now |
DISTI #
78959508
|
Verical | Driver 600V 1-OUT High Side/Low Side Inv/Non-Inv 8-Pin PDIP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2407 | Americas - 2948 |
|
$1.7070 / $2.5875 | Buy Now |
|
Rochester Electronics | IR21271 - Gate Driver RoHS: Compliant Status: Active Min Qty: 1 | 8456 |
|
$1.7700 / $2.0800 | Buy Now |
DISTI #
IR21271PBF
|
Avnet Americas | MOSFET DRVR 600V 0.5A 1-OUT Hi Side Non-Inv 8-Pin PDIP - Rail/Tube (Alt: IR21271PBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.7438 / $1.9930 | Buy Now |
DISTI #
IR21271PBF
|
TME | IC: driver, high-side,gate driver, DIP8, -420÷200mA, 1W, Ch: 1, 600V Min Qty: 1 | 50 |
|
$2.2000 / $3.0600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 516 |
|
$2.6754 / $3.5074 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR21271PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR21271PBF
Infineon Technologies AG
Buffer/Inverter Based MOSFET Driver, 0.5A, CMOS, PDIP8, LEAD FREE, PLASTIC, MS-001AB, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.88 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 620 V | |
Supply Voltage1-Min | 4 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.2 µs | |
Turn-on Time | 0.25 µs | |
Width | 7.62 mm |