-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver, 0.5A, CMOS, PDIP8, LEAD FREE, PLASTIC, MS-001AB, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IR2128PBF-ND
|
DigiKey | IC GATE DRV HI-SIDE/LO-SIDE 8DIP Min Qty: 146 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
2258 In Stock |
|
$2.0600 | Buy Now |
DISTI #
IR2128PBF-ND
|
DigiKey | IC GATE DRV HI-SIDE/LO-SIDE 8DIP Min Qty: 146 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7877 | Buy Now |
DISTI #
IR2128PBF
|
Avnet Americas | MOSFET DRVR 600V 0.5A 1-OUT Hi Side Inv 8-Pin PDIP - Rail/Tube (Alt: IR2128PBF) RoHS: Compliant Min Qty: 18000 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.9984 / $2.2838 | Buy Now |
DISTI #
942-IR2128PBF
|
Mouser Electronics | Gate Drivers 1 HI SIDE DRVR INVERTING INPUT RoHS: Compliant | 0 |
|
$1.7800 | Order Now |
|
Future Electronics | IR2128 Series 600 V 250 mA 20 V Supply Single High Or Low Side Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.9300 / $2.1000 | Buy Now |
|
Rochester Electronics | IR2128 - Buffer/Inverter Based MOSFET Driver, 0.5A, CMOS, PDIP8 RoHS: Compliant Status: Active Min Qty: 1 | 2258 |
|
$1.7700 / $2.0800 | Buy Now |
DISTI #
SP001539948
|
EBV Elektronik | MOSFET DRVR 600V 0.5A 1-OUT Hi Side Inv 8-Pin PDIP (Alt: SP001539948) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR2128PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2128PBF
Infineon Technologies AG
Buffer/Inverter Based MOSFET Driver, 0.5A, CMOS, PDIP8, LEAD FREE, PLASTIC, MS-001AB, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.88 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 620 V | |
Supply Voltage1-Min | 7 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.2 µs | |
Turn-on Time | 0.25 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for IR2128PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2128PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2128 | Buffer/Inverter Based MOSFET Driver, 0.5A, CMOS, PDIP8, PLASTIC, MS-001AB, DIP-8 | International Rectifier | IR2128PBF vs IR2128 |
IR2128 | Buffer/Inverter Based MOSFET Driver, 0.5A, CMOS, PDIP8, PLASTIC, MS-001AB, DIP-8 | Infineon Technologies AG | IR2128PBF vs IR2128 |
IR2128PBF | Buffer/Inverter Based MOSFET Driver, 0.5A, CMOS, PDIP8, LEAD FREE, PLASTIC, MS-001AB, DIP-8 | International Rectifier | IR2128PBF vs IR2128PBF |