-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, 0.5A, PDSO28, LEAD FREE, MS-013AE, SOIC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K2444
|
Newark | Ic, Mosfet Driver, High/Low Side, Soic28, Driver Configuration:High Side And Low Side, Peak Output Current:500Ma, Supply Voltage Min:10V, Supply Voltage Max:20V, Driver Case Style:Soic, No. Of Pins:28Pins, Input Delay:1.3Μs, Output Rohs Compliant: Yes |Infineon IR2131SPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.3900 / $10.6000 | Buy Now |
DISTI #
IR2131SPBF
|
Avnet Americas | MOSFET DRVR 600V 0.5A 6-OUT Hi/Lo Side Inv 28-Pin SOIC W - Rail/Tube (Alt: IR2131SPBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Container: Tube | 0 |
|
RFQ | |
|
Rochester Electronics | IR2131S - Gate Driver RoHS: Compliant Status: Active Min Qty: 1 | 6460 |
|
$4.8000 / $5.6500 | Buy Now |
DISTI #
IR2131SPBF
|
Avnet Americas | MOSFET DRVR 600V 0.5A 6-OUT Hi/Lo Side Inv 28-Pin SOIC W - Rail/Tube (Alt: IR2131SPBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Container: Tube | 0 |
|
RFQ | |
|
Chip1Cloud | IC DRIVER BRIDGE 3-PHASE 28-SOIC | 11600 |
|
RFQ | |
DISTI #
SP001547360
|
EBV Elektronik | MOSFET DRVR 600V 0.5A 6-OUT Hi/Lo Side Inv 28-Pin SOIC W (Alt: SP001547360) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 3 Weeks, 6 Days | EBV - 825 |
|
Buy Now | |
DISTI #
1023211
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.0172 / $11.4985 | Buy Now |
DISTI #
1023211
|
Farnell | IC, MOSFET DRIVER, HIGH/LOW SIDE, SOIC28 RoHS: Compliant Min Qty: 2000 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$5.0217 | Buy Now |
|
New Advantage Corporation | 3 Phase Driver, Inverting Input, Independent High and Low Side, 700ns Deadt RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 650 |
|
$12.2400 / $13.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR2131SPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2131SPBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, 0.5A, PDSO28, LEAD FREE, MS-013AE, SOIC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 620 V | |
Supply Voltage1-Min | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 1 µs | |
Turn-on Time | 2 µs | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for IR2131SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2131SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2131STRPBF | Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PDSO28, MS-013AE, SOIC-28 | Infineon Technologies AG | IR2131SPBF vs IR2131STRPBF |
IR2131S | Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PDSO28, MS-013AE, SOIC-28 | International Rectifier | IR2131SPBF vs IR2131S |
IR2131SPBF | Half Bridge Based MOSFET Driver, 0.5A, PDSO28, LEAD FREE, MS-013AE, SOIC-28 | International Rectifier | IR2131SPBF vs IR2131SPBF |
IR2131S | Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PDSO28, MS-013AE, SOIC-28 | Infineon Technologies AG | IR2131SPBF vs IR2131S |
IR2131STR | Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PDSO28, MS-013AE, SOIC-28 | International Rectifier | IR2131SPBF vs IR2131STR |