There are no models available for this part yet.
Overview of IR2136JTRPBF by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for IR2136JTRPBF by International Rectifier
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-IR2136JTRPBF-600047-ND
|
DigiKey | IR2136 - GATE DRIVER Min Qty: 81 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$3.7200 | Buy Now | |
Bristol Electronics | 995 |
|
RFQ | ||||
Quest Components | HALF BRIDGE BASED MOSFET DRIVER, CMOS, PQCC32 | 2319 |
|
$2.2995 / $6.5700 | Buy Now | ||
Rochester Electronics | IR2136 - Gate Driver RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$3.2000 / $3.7600 | Buy Now |
CAD Models for IR2136JTRPBF by International Rectifier
Part Data Attributes for IR2136JTRPBF by International Rectifier
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
S-PQCC-J44
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC44,.7SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
250
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Related Parts for IR2136JTRPBF
-
IPS032GPeripheral Drivers
-
IRS2336DJPBFMOSFET Drivers
-
IR3575MTRPBFSwitching Regulator or Controllers
-
IRF9510Power Field-Effect Transistors
-
MIC1232MYPower Management Circuits
-
MC78L08ABPGLinear Regulator ICs
-
DAC8043AFPZDigital to Analog Converters
-
MKS2B042201F00JSSDFixed Capacitors
-
FLZ7V5BZener Diodes