Part Details for IR21571PBF by Infineon Technologies AG
Overview of IR21571PBF by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR21571PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IR21571PBF
|
Avnet Americas | Ballast Controller IC, 600V, 16-Pin PDIP Pb Free Tube - Rail/Tube (Alt: IR21571PBF) RoHS: Compliant Min Qty: 174 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 143285 Partner Stock |
|
$1.7000 / $2.1000 | Buy Now |
|
Rochester Electronics | IR2157 - Smart Ballast Control IC for Fluorescent Lamp Ballasts ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 14500 |
|
$1.7900 / $2.1000 | Buy Now |
Part Details for IR21571PBF
IR21571PBF CAD Models
IR21571PBF Part Data Attributes
|
IR21571PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR21571PBF
Infineon Technologies AG
Fluorescent Light Controller, 0.5A, 50.5kHz Switching Freq-Max, PDIP16, LEAD FREE, MS-001AA, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE, MS-001AA, DIP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | FLUORESCENT LIGHT CONTROLLER | |
Input Voltage-Max | 14.5 V | |
Input Voltage-Min | 11.4 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 20.13 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 50.5 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IR21571PBF
This table gives cross-reference parts and alternative options found for IR21571PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR21571PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR21571 | Fluorescent Light Controller, 0.5A, 50.5kHz Switching Freq-Max, PDIP16, MS-001AA, DIP-16 | International Rectifier | IR21571PBF vs IR21571 |