Part Details for IR21571STRPBF by Infineon Technologies AG
Overview of IR21571STRPBF by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IR21571STRPBF
IR21571STRPBF CAD Models
IR21571STRPBF Part Data Attributes
|
IR21571STRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR21571STRPBF
Infineon Technologies AG
Fluorescent Light Controller, 0.5A, 50.5kHz Switching Freq-Max, PDSO16, MS-012AC, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | FLUORESCENT LIGHT CONTROLLER | |
Input Voltage-Max | 14.5 V | |
Input Voltage-Min | 11.4 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 50.5 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for IR21571STRPBF
This table gives cross-reference parts and alternative options found for IR21571STRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR21571STRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRS21571DSTRPBF | Power Factor And Fluorescent Light Controller, 0.5A, 48.3kHz Switching Freq-Max, PDSO16, ROHS COMPLIANT, MS-012AC, SOIC-16 | International Rectifier | IR21571STRPBF vs IRS21571DSTRPBF |
FAN7532MX | Electronic Ballast Control IC, 16LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 3000/TAPE REEL | Fairchild Semiconductor Corporation | IR21571STRPBF vs FAN7532MX |
IR21571PBF | Fluorescent Light Controller, 0.5A, 50.5kHz Switching Freq-Max, PDIP16, LEAD FREE, MS-001AA, DIP-16 | Infineon Technologies AG | IR21571STRPBF vs IR21571PBF |
IRS21571DSTRPBF | Power Factor And Fluorescent Light Controller, 0.5A, 48.3kHz Switching Freq-Max, PDSO16, ROHS COMPLIANT, MS-012AC, SOIC-16 | Infineon Technologies AG | IR21571STRPBF vs IRS21571DSTRPBF |