-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, 2.3A, CMOS, PDIP8, LEAD FREE, PLASTIC, MS-001AB, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K2484
|
Newark | Driver, Mosfet, High/Low Side, 2183, Driver Configuration:High Side And Low Side, Peak Output Current:2.3A, Supply Voltage Min:10V, Supply Voltage Max:20V, Driver Case Style:Dip, No. Of Pins:8Pins, Input Delay:180Ns, Output Rohs Compliant: Yes |Infineon IR2183PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | IR2183 - Gate Driver RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 7473 |
|
$2.6900 / $3.1700 | Buy Now |
DISTI #
IR2183PBF
|
TME | IC: driver, MOSFET half-bridge, high-/low-side,gate driver, DIP8 Min Qty: 1 | 0 |
|
$2.5100 / $3.5100 | RFQ |
|
Chip1Cloud | IC DRIVER HALF BRIDGE 8DIP | 27000 |
|
RFQ | |
DISTI #
1023246
|
element14 Asia-Pacific | DRIVER, MOSFET, HIGH/LOW SIDE, 2183 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.9920 / $5.3191 | Buy Now |
DISTI #
1023246
|
Farnell | DRIVER, MOSFET, HIGH/LOW SIDE, 2183 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$3.5152 / $6.4278 | Buy Now |
|
LCSC | Half Bridge 2 1.9A 40ns 20ns 10V20V 2.3A PDIP-8 Gate Drive ICs ROHS | 15 |
|
$6.9217 / $9.8640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR2183PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2183PBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, 2.3A, CMOS, PDIP8, LEAD FREE, PLASTIC, MS-001AB, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.88 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 620 V | |
Supply Voltage1-Min | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.33 µs | |
Turn-on Time | 0.27 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for IR2183PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2183PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3416JR-REEL | IC 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, MS-012AA, SOIC-8, MOSFET Driver | Analog Devices Inc | IR2183PBF vs ADP3416JR-REEL |
ADP3418KRZ | Dual Bootstrapped, 12 V MOSFET Driver with Output Disable, 98-TUBE | onsemi | IR2183PBF vs ADP3418KRZ |
IR2183S | Half Bridge Based MOSFET Driver, 2.3A, CMOS, PDSO8, MS-012AA, SOIC-8 | International Rectifier | IR2183PBF vs IR2183S |
HIP6603ABE-T | 0.73A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, EPSOIC-8 | Intersil Corporation | IR2183PBF vs HIP6603ABE-T |
HIP6601BECBZA | Synchronous Rectified Buck MOSFET Drivers; SOIC8; Temp Range: 0° to 70° | Intersil Corporation | IR2183PBF vs HIP6601BECBZA |
ADP3417JR-REEL7 | IC 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDSO8, SOIC-8, MOSFET Driver | Analog Devices Inc | IR2183PBF vs ADP3417JR-REEL7 |
CLM4427EY | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8, SOIC-8 | Calogic Inc | IR2183PBF vs CLM4427EY |
TC1426COA723 | 1.2 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | Microchip Technology Inc | IR2183PBF vs TC1426COA723 |
ADP3418JR-REEL7 | IC HALF BRDG BASED MOSFET DRIVER, PDSO8, MS-012AA, SOIC-8, MOSFET Driver | Analog Devices Inc | IR2183PBF vs ADP3418JR-REEL7 |
EL7262CS | Buffer/Inverter Based MOSFET Driver, 2A, CMOS, PDSO8, | Elantec (RETIRED) | IR2183PBF vs EL7262CS |