-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, 2.3A, CMOS, PDSO14, LEAD FREE, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K3126
|
Newark | Driver, Mosfet High/Low, Smd, 21844, Driver Configuration:Half Bridge, Peak Output Current:2.3A, Supply Voltage Min:10V, Supply Voltage Max:20V, Driver Case Style:Soic, No. Of Pins:14Pins, Input Delay:680Ns, Output Delay:270Ns, Rohs Compliant: Yes |Infineon IR21844SPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1356 |
|
$1.7200 | Buy Now |
DISTI #
IR21844SPBF-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 14SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
3487 In Stock |
|
$1.9241 / $3.9800 | Buy Now |
DISTI #
IR21844SPBF
|
Avnet Americas | MOSFET DRVR 600V 2.3A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 14-Pin SOIC N - Rail/Tube (Alt: IR21844SPBF) RoHS: Compliant Min Qty: 1980 Package Multiple: 55 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.8942 / $2.3001 | Buy Now |
DISTI #
942-IR21844SPBF
|
Mouser Electronics | Gate Drivers HALF BRDG DRVR 600V 10 to 20V 1.4A RoHS: Compliant | 1043 |
|
$1.9200 / $3.8600 | Buy Now |
DISTI #
70017306
|
RS | HALF BRIDGE DRIVER, SOFTTURN-ON, SINGLE INPUT PLUS INVERTING SHUT-DOWN,14-LEAD S | Infineon IR21844SPBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5700 / $3.0200 | RFQ |
|
Future Electronics | IR21844 Series Dual 25 V 2.3 A Surface Mount Half Bridge Driver - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$2.4400 / $2.7700 | Buy Now |
|
Rochester Electronics | IR21844S - Gate Driver RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 25 |
|
$1.8400 / $2.1700 | Buy Now |
DISTI #
IR21844SPBF
|
Avnet Americas | MOSFET DRVR 600V 2.3A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 14-Pin SOIC N - Rail/Tube (Alt: IR21844SPBF) RoHS: Compliant Min Qty: 1980 Package Multiple: 55 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.8942 / $2.3001 | Buy Now |
DISTI #
IR21844SPBF
|
TME | IC: driver, MOSFET half-bridge, high-/low-side,gate driver, SO14 Min Qty: 1 | 130 |
|
$1.8000 / $2.9000 | Buy Now |
|
Ameya Holding Limited | IR21844 Series Dual 25 V 2.3 A Surface Mount Half Bridge Driver - SOIC-14 | 521 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR21844SPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR21844SPBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, 2.3A, CMOS, PDSO14, LEAD FREE, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 620 V | |
Supply Voltage1-Min | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.4 µs | |
Turn-on Time | 0.9 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for IR21844SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR21844SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR21844STRPBF-EL | Half Bridge Based MOSFET Driver, | Infineon Technologies AG | IR21844SPBF vs IR21844STRPBF-EL |
IR21844SPBF | Half Bridge Based MOSFET Driver, 2.3A, CMOS, PDSO14, LEAD FREE, SOIC-14 | International Rectifier | IR21844SPBF vs IR21844SPBF |