-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, 2.3A, CMOS, PDSO14, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63J7909
|
Newark | Mosfet Driver, Half Bridge, Soic-14, Full Reel, No. Of Channels:2Channels, Driver Configuration:Half Bridge, Power Switch Type:Mosfet, No. Of Pins:14Pins, Ic Case/Package:Soic, Input Type:Non-Inverting, Source Current:1.9A, Msl:- Rohs Compliant: Yes |Infineon IR21844STRPBF Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 2500 |
|
$1.6700 / $1.7100 | Buy Now |
DISTI #
79AH3208
|
Newark | Level Shift Junction Iso Rohs Compliant: Yes |Infineon IR21844STRPBF Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9600 / $2.0000 | Buy Now |
DISTI #
IR21844STRPBFCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 14SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7728 In Stock |
|
$1.6932 / $3.5100 | Buy Now |
DISTI #
IR21844STRPBF
|
Avnet Americas | MOSFET DRVR 600V 2.3A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 14-Pin SOIC N T/R - Tape and Reel (Alt: IR21844STRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0018 / $1.2245 | Buy Now |
DISTI #
942-IR21844STRPBF
|
Mouser Electronics | Gate Drivers HALF BRDG DRVR 600V 10 to 20V 1.4A RoHS: Compliant | 18568 |
|
$1.5900 / $2.8300 | Buy Now |
|
Future Electronics | IR2184 Series 600 V 1.9 A 20 V Supply Dual Output Half Bridge Driver - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.6000 | Buy Now |
DISTI #
IR21844STRPBF
|
Avnet Americas | MOSFET DRVR 600V 2.3A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 14-Pin SOIC N T/R - Tape and Reel (Alt: IR21844STRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0018 / $1.2245 | Buy Now |
DISTI #
IR21844STRPBF
|
TME | IC: driver, MOSFET half-bridge, high-/low-side,gate driver, SO14 Min Qty: 2500 | 0 |
|
$1.5000 | RFQ |
|
Ameya Holding Limited | IR2184 Series 600 V 1.9 A 20 V Supply Dual Output Half Bridge Driver - SOIC-14 | 9284 |
|
RFQ | |
DISTI #
IR21844STRPBF
|
Avnet Americas | MOSFET DRVR 600V 2.3A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 14-Pin SOIC N T/R - Tape and Reel (Alt: IR21844STRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0018 / $1.2245 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR21844STRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR21844STRPBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, 2.3A, CMOS, PDSO14, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 620 V | |
Supply Voltage1-Min | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.4 µs | |
Turn-on Time | 0.9 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for IR21844STRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR21844STRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR21844STRPBF-EL | Half Bridge Based MOSFET Driver, | Infineon Technologies AG | IR21844STRPBF vs IR21844STRPBF-EL |
IR21844SPBF | Half Bridge Based MOSFET Driver, 2.3A, CMOS, PDSO14, LEAD FREE, SOIC-14 | Infineon Technologies AG | IR21844STRPBF vs IR21844SPBF |
IR21844SPBF | Half Bridge Based MOSFET Driver, 2.3A, CMOS, PDSO14, LEAD FREE, SOIC-14 | International Rectifier | IR21844STRPBF vs IR21844SPBF |