Part Details for IR2277SPBF by International Rectifier
Overview of IR2277SPBF by International Rectifier
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR2277SPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IR2277SPBF-ND
|
DigiKey | IC CURRENT SENSE 0.2% 16SOIC Min Qty: 53 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4455 In Stock |
|
$5.7600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 73 |
|
$4.0765 / $9.4080 | Buy Now |
|
Quest Components | 58 |
|
$5.8800 / $12.6000 | Buy Now | |
|
Rochester Electronics | IR2277S - Gate Driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4455 |
|
$4.9500 / $5.8200 | Buy Now |
Part Details for IR2277SPBF
IR2277SPBF CAD Models
IR2277SPBF Part Data Attributes
|
IR2277SPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR2277SPBF
International Rectifier
Analog Circuit, PDSO16,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |