Part Details for IR2301PBF by International Rectifier
Overview of IR2301PBF by International Rectifier
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for IR2301PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IR2301PBF-IR-ND
|
DigiKey | IR2301 - GATE DRIVER Min Qty: 116 Container: Bulk MARKETPLACE PRODUCT |
10600 In Stock |
|
$2.5900 | Buy Now |
|
Quest Components | 2279 |
|
$2.5350 / $5.0700 | Buy Now | |
|
Rochester Electronics | IR2301 - Gate Driver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 10600 |
|
$2.2200 / $2.6200 | Buy Now |
Part Details for IR2301PBF
IR2301PBF CAD Models
IR2301PBF Part Data Attributes:
|
IR2301PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR2301PBF
International Rectifier
Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDIP8, LEAD FREE, PLASTIC, MS-001AB, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, MS-001AB, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.88 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 620 V | |
Supply Voltage1-Min | ||
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.28 µs | |
Turn-on Time | 0.3 µs | |
Width | 7.62 mm |
Alternate Parts for IR2301PBF
This table gives cross-reference parts and alternative options found for IR2301PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2301PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2301PBF | Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDIP8, LEAD FREE, PLASTIC, MS-001AB, DIP-8 | Infineon Technologies AG | IR2301PBF vs IR2301PBF |
IR2301 | Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDIP8, PLASTIC, MS-001AB, DIP-8 | Infineon Technologies AG | IR2301PBF vs IR2301 |
IR2301 | Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDIP8, PLASTIC, MS-001AB, DIP-8 | International Rectifier | IR2301PBF vs IR2301 |