Part Details for IR3447MTR1PBF by International Rectifier
Overview of IR3447MTR1PBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for IR3447MTR1PBF
IR3447MTR1PBF CAD Models
IR3447MTR1PBF Part Data Attributes
|
IR3447MTR1PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR3447MTR1PBF
International Rectifier
Switching Regulator, Voltage-mode, 25A, 1650kHz Switching Freq-Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Number of Terminals | 32 | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC33(UNSPEC) | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 1650 kHz |