Part Details for IR3500VMTRPBF by Infineon Technologies AG
Overview of IR3500VMTRPBF by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR3500VMTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_13891762
|
Arrow Electronics | Controller 32-Pin MLPQ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1015 Container: Cut Strips | Americas - 1506 |
|
$0.5189 / $0.5807 | Buy Now |
DISTI #
SP001528146
|
EBV Elektronik | IR3500V Control IC, xPHASE3, VR11.0 or AMD PVID, 32-Pin MLPQ, T/R 3k, Pb Free (Alt: SP001528146) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for IR3500VMTRPBF
IR3500VMTRPBF CAD Models
IR3500VMTRPBF Part Data Attributes:
|
IR3500VMTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR3500VMTRPBF
Infineon Technologies AG
Analog Circuit, 1 Func, 5 X 5 MM, ROHS COMPLIANT, MLPQ-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, MLPQ-32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 9000 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |