Part Details for IR3505ZMTRPBF by International Rectifier
Overview of IR3505ZMTRPBF by International Rectifier
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR3505ZMTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IR3505ZMTRPBF-ND
|
DigiKey | XPHASE3 CONTROLLER 2.5A Min Qty: 136 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$2.2200 | Buy Now |
|
Quest Components | IC XPHASE3 CTLR 2.5A 16-MLPQ | 1692 |
|
$1.5675 / $4.2750 | Buy Now |
|
Quest Components | IC XPHASE3 CTLR 2.5A 16-MLPQ | 80 |
|
$2.9980 / $4.4970 | Buy Now |
|
Rochester Electronics | IR3505 - IR35-DC-DC xPhase Controller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$1.9000 / $2.2300 | Buy Now |