Datasheets
IR3507ZMTRPBF by:

Analog Circuit, 1 Func, 4 X 4 MM, ROHS COMPLIANT, MLPQ-20

Part Details for IR3507ZMTRPBF by International Rectifier

Overview of IR3507ZMTRPBF by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for IR3507ZMTRPBF

Part # Distributor Description Stock Price Buy
Bristol Electronics   2766
RFQ
Quest Components ANALOG CIRCUIT, 1 FUNC 160
  • 1 $6.9951
  • 16 $4.6634
  • 55 $4.3136
$4.3136 / $6.9951 Buy Now

Part Details for IR3507ZMTRPBF

IR3507ZMTRPBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IR3507ZMTRPBF Part Data Attributes

IR3507ZMTRPBF International Rectifier
Buy Now Datasheet
Compare Parts:
IR3507ZMTRPBF International Rectifier Analog Circuit, 1 Func, 4 X 4 MM, ROHS COMPLIANT, MLPQ-20
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Part Package Code QFN
Package Description 4 X 4 MM, ROHS COMPLIANT, MLPQ-20
Pin Count 20
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Analog IC - Other Type ANALOG CIRCUIT
JESD-30 Code S-XQCC-N20
JESD-609 Code e3
Length 4 mm
Moisture Sensitivity Level 2
Number of Functions 1
Number of Terminals 20
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC20,.16SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 0.9 mm
Supply Current-Max (Isup) 12.1 mA
Supply Voltage-Max (Vsup) 28 V
Supply Voltage-Min (Vsup) 8 V
Supply Voltage-Nom (Vsup) 12 V
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 4 mm

IR3507ZMTRPBF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IR3507ZMTRPBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IR3507ZMTRPBF by International Rectifier

Select Manufacturer
Which Manufacturer of IR3507ZMTRPBF would you like to use for your alert(s)?
  • Please alert me when IR3507ZMTRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IR3507ZMTRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IR3507ZMTRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IR3507ZMTRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IR3507ZMTRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IR3507ZMTRPBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: