Part Details for IR35212MTRPBF by Infineon Technologies AG
Overview of IR35212MTRPBF by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR35212MTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IR35212MTRPBF
|
Avnet Americas | 6+1 DUAL OUTPUT Digital DC-DC Multiphase Buck Controller IC T/R - Tape and Reel (Alt: IR35212MTRPBF) RoHS: Compliant Min Qty: 95 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2770 Partner Stock |
|
$3.4600 / $3.8700 | Buy Now |
DISTI #
726-IR35212MTRPBF
|
Mouser Electronics | Switching Controllers MP - DCIC RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks | 0 |
|
$3.4000 | Buy Now |
|
Rochester Electronics | IR35212 - Digital Multiphase Controller RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2770 |
|
$3.2900 / $3.8700 | Buy Now |
Part Details for IR35212MTRPBF
IR35212MTRPBF CAD Models
IR35212MTRPBF Part Data Attributes
|
IR35212MTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR35212MTRPBF
Infineon Technologies AG
Switching Regulator/Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-XQCC-N48 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | LCC48(UNSPEC) | |
Package Shape | SQUARE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |