Part Details for IR3563BMTRPBF by International Rectifier
Overview of IR3563BMTRPBF by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IR3563BMTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IR3563BMTRPBF-ND
|
DigiKey | REG CONTROLLERR BUCK PWM Min Qty: 75 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2855 In Stock |
|
$4.0100 | Buy Now |
|
Rochester Electronics | IR3563 - Digital Multiphase Controller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2855 |
|
$3.4500 / $4.0500 | Buy Now |
Part Details for IR3563BMTRPBF
IR3563BMTRPBF CAD Models
IR3563BMTRPBF Part Data Attributes
|
IR3563BMTRPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR3563BMTRPBF
International Rectifier
Switching Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 30 |