Part Details for IR3584MTRPBF by Infineon Technologies AG
Results Overview of IR3584MTRPBF by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IR3584MTRPBF Information
IR3584MTRPBF by Infineon Technologies AG is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for IR3584MTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC4487
|
Newark | Digital Multi-Phase Controller, Qfn-40, Input Voltage Min:-, Input Voltage Max:3.3V, Pwm Input Frequency:2Mhz, Digital Ic Case:Qfn, No. Of Pins:40Pins, External Input Capacitance:-, External Output Capacitance:-, Operating Rohs Compliant: Yes |Infineon IR3584MTRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2978 |
|
$2.3000 / $4.4600 | Buy Now |
DISTI #
IR3584MTRPBF
|
Avnet Americas | Dual Output Digital Multiphase Controller 40-Pin QFN T/R - Tape and Reel (Alt: IR3584MTRPBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 2 | 343 |
|
$1.6072 / $3.9200 | Buy Now |
|
Rochester Electronics | IR3584 - Dual Output Digital Multi-Phase Controller RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 23912 |
|
$2.3400 / $2.7500 | Buy Now |
|
Ameya Holding Limited | IR3584 Series 3.3 V 2 MHz Dual Output Digital Multi-Phase Controller - QFN-40 | 2223 |
|
RFQ | |
DISTI #
SMC-IR3584MTRPBF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2211 Container: Tape & Reel | 76934 |
|
RFQ | |
DISTI #
C1S322000605381
|
Chip1Stop | Controller 40-Pin QFN EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 5828 |
|
$1.2800 / $1.5800 | Buy Now |
DISTI #
SP001523704
|
EBV Elektronik | Dual Output Digital Multiphase Controller 40-Pin QFN T/R (Alt: SP001523704) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | Step-down type Fixed QFN-40-EP(5x5) DC-DC Converters ROHS | 3 |
|
$1.5959 | Buy Now |
Part Details for IR3584MTRPBF
IR3584MTRPBF CAD Models
IR3584MTRPBF Part Data Attributes
|
IR3584MTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR3584MTRPBF
Infineon Technologies AG
IC CONTROLLER DIGITAL QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-XQCC-N40 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IR3584MTRPBF
This table gives cross-reference parts and alternative options found for IR3584MTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR3584MTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCD9112RHBR | Texas Instruments | Check for Price | DUAL SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PQCC32, GREEN, PLASTIC, QFN-32 | IR3584MTRPBF vs UCD9112RHBR |
IR3584MXXYYTRP | Infineon Technologies AG | Check for Price | Switching Controller, | IR3584MTRPBF vs IR3584MXXYYTRP |
ISL68137IRAZ-T7A | Renesas Electronics Corporation | Check for Price | Digital Dual Output, 7-Phase Configurable PWM Controller with Adaptive Voltage Scaling (AVSBus) Bus, QFN, /Reel | IR3584MTRPBF vs ISL68137IRAZ-T7A |
ISL68137IRAZ-T | Renesas Electronics Corporation | Check for Price | Digital Dual Output, 7-Phase Configurable PWM Controller with Adaptive Voltage Scaling (AVSBus) Bus, QFN, /Reel | IR3584MTRPBF vs ISL68137IRAZ-T |