IR36021MFS02TRP
Infineon Technologies AG
Description: Dual Switching Controller, 2000kHz Switching Freq-Max, 5 X 5 MM, ROHS COMPLIANT, QFN-32

Overview of IR36021MFS02TRP by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for IR36021MFS02TRP by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IR36021MFS02TRP by Infineon Technologies AG

IR36021MFS02TRP
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
5 X 5 MM, ROHS COMPLIANT, QFN-32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Infineon
Analog IC - Other Type
DUAL SWITCHING CONTROLLER
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
3.63 V
Input Voltage-Min
2.9 V
Input Voltage-Nom
3.3 V
JESD-30 Code
S-XQCC-N32
Length
5 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
2000 kHz
Temperature Grade
OTHER
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
5 mm
Want to compare parts?
  1. IR36021MFS02TRP
    Infineon Technologies AG
    Dual Switching Controller, 2000kHz Switching Freq-Max, 5 X 5 MM, ROHS COMPLIANT, QFN-32
    VS

Related Parts for IR36021MFS02TRP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IR36021MFS02TRP by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IR36021MFS02TRP by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IR36021MFS02TRP would you like to use for your alert(s)?
  • Please alert me when IR36021MFS02TRP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IR36021MFS02TRP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IR36021MFS02TRP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IR36021MFS02TRP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IR36021MFS02TRP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IR36021MFS02TRP by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: