IR3640MPBF
Infineon Technologies AG
Description: Switching Controller, Voltage-mode, 1650kHz Switching Freq-Max, MLPQ-20

Overview of IR3640MPBF by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

Price & Stock for IR3640MPBF by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
Win Source Electronics IC REG CTRLR BUCK 20MLPQ 78569
  • 18 $2.9110
  • 42 $2.3890
  • 65 $2.3140
  • 90 $2.2390
  • 116 $2.1650
  • 155 $1.9410
$1.9410 / $2.9110 Buy Now

CAD Models for IR3640MPBF by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IR3640MPBF by Infineon Technologies AG

IR3640MPBF
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
MLPQ-20
Reach Compliance Code
compliant
Samacsys Manufacturer
Infineon
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
24 V
Input Voltage-Min
1.5 V
JESD-30 Code
R-XQCC-N20
Length
4 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
21.6 V
Output Voltage-Min
0.7 V
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC20,.12X.16,20
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.9 mm
Supply Current-Max (Isup)
40 mA
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
1650 kHz
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
3 mm
Want to compare parts?
  1. IR3640MPBF
    Infineon Technologies AG
    Switching Controller, Voltage-mode, 1650kHz Switching Freq-Max, MLPQ-20
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IR3640MPBF by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IR3640MPBF by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IR3640MPBF would you like to use for your alert(s)?
  • Please alert me when IR3640MPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IR3640MPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IR3640MPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IR3640MPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IR3640MPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IR3640MPBF by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: