-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Voltage-mode, 6A, 1650kHz Switching Freq-Max, PXSS26, QFN-26
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IR38060MTRPBF by Infineon Technologies AG is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9765
|
Newark | Dc/Dc Conv, Sync Buck, 1.5Mhz, 125Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:1.2V, Input Voltage Max:21V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Qfn, No. Of Pins:26Pins, Output Current:6A, Output Voltage Rohs Compliant: Yes |Infineon IR38060MTRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12097 |
|
$3.5200 / $5.3500 | Buy Now |
DISTI #
IR38060MTRPBF
|
Avnet Americas | DC/DC POL Converter, Adjustable, Buck, 1.5 MHz, 1.2 V to 21 V in, 0.5 V to 18.375 V/6 A out, QFN-26 - Tape and Reel (Alt: IR38060MTRPBF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 4000 |
|
$1.9233 / $2.0513 | Buy Now |
DISTI #
IR38060MTRPBF
|
Avnet Americas | DC/DC POL Converter, Adjustable, Buck, 1.5 MHz, 1.2 V to 21 V in, 0.5 V to 18.375 V/6 A out, QFN-26 - Tape and Reel (Alt: IR38060MTRPBF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 4000 |
|
$1.9233 / $2.0513 | Buy Now |
DISTI #
IR38060MTRPBF
|
Avnet Americas | DC/DC POL Converter, Adjustable, Buck, 1.5 MHz, 1.2 V to 21 V in, 0.5 V to 18.375 V/6 A out, QFN-26 - Tape and Reel (Alt: IR38060MTRPBF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
IR38060MTRPBF
|
Avnet Americas | DC/DC POL Converter, Adjustable, Buck, 1.5 MHz, 1.2 V to 21 V in, 0.5 V to 18.375 V/6 A out, QFN-26 - Tape and Reel (Alt: IR38060MTRPBF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.9234 / $2.0514 | Buy Now |
DISTI #
IR38060MTRPBF
|
Avnet Americas | DC/DC POL Converter, Adjustable, Buck, 1.5 MHz, 1.2 V to 21 V in, 0.5 V to 18.375 V/6 A out, QFN-26 - Tape and Reel (Alt: IR38060MTRPBF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.9233 / $2.0513 | Buy Now |
DISTI #
IR38060MTRPBF
|
Avnet Americas | DC/DC POL Converter, Adjustable, Buck, 1.5 MHz, 1.2 V to 21 V in, 0.5 V to 18.375 V/6 A out, QFN-26 - Tape and Reel (Alt: IR38060MTRPBF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.9234 / $2.0514 | Buy Now |
DISTI #
IR38060MTRPBF
|
Avnet Americas | DC/DC POL Converter, Adjustable, Buck, 1.5 MHz, 1.2 V to 21 V in, 0.5 V to 18.375 V/6 A out, QFN-26 - Tape and Reel (Alt: IR38060MTRPBF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.9234 / $2.0514 | Buy Now |
DISTI #
IR38060MTRPBF
|
Avnet Americas | DC/DC POL Converter, Adjustable, Buck, 1.5 MHz, 1.2 V to 21 V in, 0.5 V to 18.375 V/6 A out, QFN-26 - Tape and Reel (Alt: IR38060MTRPBF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
IR38060MTRPBF
|
Avnet Americas | DC/DC POL Converter, Adjustable, Buck, 1.5 MHz, 1.2 V to 21 V in, 0.5 V to 18.375 V/6 A out, QFN-26 - Tape and Reel (Alt: IR38060MTRPBF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR38060MTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR38060MTRPBF
Infineon Technologies AG
Switching Regulator, Voltage-mode, 6A, 1650kHz Switching Freq-Max, PXSS26, QFN-26
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 1.2 V | |
JESD-30 Code | R-XQCC-N26 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 14 V | |
Output Voltage-Min | 0.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC26,.2X.25(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 40 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1650 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 5 mm |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or heat sink to ensure efficient heat dissipation.
Ensure proper thermal design, use a heat sink if necessary, and follow the recommended operating conditions. Monitor the device's junction temperature (TJ) and adjust the design accordingly.
Critical components include the input capacitors, output inductors, and output capacitors. Ensure these components meet the recommended specifications and are properly sized for the application.
Use the device's low-power modes, such as burst mode or skip mode, and optimize the design for low quiescent current. Ensure the input voltage is within the recommended range and use low-power components.
Use a shielded layout, minimize loop areas, and use EMI filters or common-mode chokes as needed. Ensure the design meets the relevant EMI and EMC standards for the target application.