Part Details for IR38163MTRPBFAUMA1/SAMPLE by Infineon Technologies AG
Overview of IR38163MTRPBFAUMA1/SAMPLE by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR38163MTRPBFAUMA1/SAMPLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IR38163MTRPBFAUMA1/SAMPLE
|
Avnet Americas | Converter DC-DC 1.5V to 16V Step Down Single-Output 0.5V to 14V 30A 34-Pin IQFN EP T/R - Tape and Reel (Alt: IR38163MTRPBFAUMA1/SAMPLE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
IR38163MTRPBFAUMA1/SAMPLE
|
Avnet Americas | Converter DC-DC 1.5V to 16V Step Down Single-Output 0.5V to 14V 30A 34-Pin IQFN EP T/R - Tape and Reel (Alt: IR38163MTRPBFAUMA1/SAMPLE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ |