Part Details for IR3820MPBF by Infineon Technologies AG
Overview of IR3820MPBF by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for IR3820MPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IR3820MPBF
|
Avnet Americas | Conv DC-DC Single Step Down 2.5V to 21V 15-Pin Power QFN EP - Bulk (Alt: IR3820MPBF) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for IR3820MPBF
IR3820MPBF CAD Models
IR3820MPBF Part Data Attributes
|
IR3820MPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR3820MPBF
Infineon Technologies AG
Switching Regulator/Controller, Voltage-mode, 13A, 660kHz Switching Freq-Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Mode | VOLTAGE-MODE | |
Output Current-Max | 13 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC(UNSPEC) | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 660 kHz | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |