Part Details for IR3821MTRPBF by Infineon Technologies AG
Overview of IR3821MTRPBF by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IR3821MTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IR3821MTRPBF
|
Avnet Americas | Conv DC-DC Single Step Down 2.5V to 21V 15-Pin Power QFN EP T/R - Tape and Reel (Alt: IR3821MTRPBF) Min Qty: 232 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2558 Partner Stock |
|
$1.4200 / $1.5800 | Buy Now |
|
Rochester Electronics | IR3821MPbF - DC/DC regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2558 |
|
$1.3400 / $1.5800 | Buy Now |
Part Details for IR3821MTRPBF
IR3821MTRPBF CAD Models
IR3821MTRPBF Part Data Attributes
|
IR3821MTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR3821MTRPBF
Infineon Technologies AG
Switching Regulator, Voltage-mode, 7A, 660kHz Switching Freq-Max, 5 X 6 MM, ROHS COMPLIANT, QFN-15
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 5 X 6 MM, ROHS COMPLIANT, QFN-15 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 12V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XQCC-N15 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7 A | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 660 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 5 mm |