-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Voltage-mode, 30A, 1500kHz Switching Freq-Max, PQCC26, QFN-26
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC7156
|
Newark | Dc/Dc Conv, Sync Buck, 1.5Mhz, 125Deg C, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Pqfn, No. Of Pins:26Pins, Output Current:30A, Output Rohs Compliant: Yes |Infineon IR38265MTRPBFAUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.7000 | Buy Now |
DISTI #
IR38265MTRPBFAUMA1CT-ND
|
DigiKey | IC REG BUCK ADJ 30A 34QFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
600 In Stock |
|
$2.6281 / $5.2700 | Buy Now |
DISTI #
IR38265MTRPBFAUMA1
|
Avnet Americas | OptiMOS iPOL DC to DC Converter Single-input Voltage 30A Buck Regulator with PVID I2C PG-IQFN-34 T/R - Tape and Reel (Alt: IR38265MTRPBFAUMA1) RoHS: Compliant Min Qty: 131 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2800 Partner Stock |
|
$2.3800 / $2.8000 | Buy Now |
DISTI #
IR38265MTRPBFAUMA1
|
Avnet Americas | OptiMOS iPOL DC to DC Converter Single-input Voltage 30A Buck Regulator with PVID I2C PG-IQFN-34 T/R - Tape and Reel (Alt: IR38265MTRPBFAUMA1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-IR38265MTRPBFAUM
|
Mouser Electronics | Switching Voltage Regulators INT. POWERSTAGE DRIVER RoHS: Compliant | 0 |
|
$2.5700 | Order Now |
|
Rochester Electronics | IR3826 - Single-Input Voltage, 30A Buck Regulators With Pvid RoHS: Compliant Status: Active Min Qty: 1 | 2800 |
|
$2.3800 / $2.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR38265MTRPBFAUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR38265MTRPBFAUMA1
Infineon Technologies AG
Switching Regulator, Voltage-mode, 30A, 1500kHz Switching Freq-Max, PQCC26, QFN-26
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-26 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | OUTPUT VOLTAGE IN ADJUSABLE MODE IS 0.5 TO 14V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PQCC-N26 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for IR38265MTRPBFAUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR38265MTRPBFAUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR38263MTRPBFAUMA1 | Switching Regulator, Voltage-mode, 30A, 1500kHz Switching Freq-Max, PQCC26, QFN-26 | Infineon Technologies AG | IR38265MTRPBFAUMA1 vs IR38263MTRPBFAUMA1 |