Part Details for IR3826AMTRPBFAUMA1 by Infineon Technologies AG
Overview of IR3826AMTRPBFAUMA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for IR3826AMTRPBFAUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IR3826AMTRPBFAUMA1TR-ND
|
DigiKey | IC REG BUCK ADJ 16A 22IQFN Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IR3826AMTRPBFAUMA1
|
Avnet Americas | Synchronous Buck Regulator Single 5V to 17V 22-Pin IQFN T/R - Tape and Reel (Alt: IR3826AMTRPBFAUMA1) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for IR3826AMTRPBFAUMA1
IR3826AMTRPBFAUMA1 CAD Models
IR3826AMTRPBFAUMA1 Part Data Attributes
|
IR3826AMTRPBFAUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR3826AMTRPBFAUMA1
Infineon Technologies AG
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |