Part Details for IR38365MTRPBFAUMA1 by Infineon Technologies AG
Overview of IR38365MTRPBFAUMA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR38365MTRPBFAUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC7158
|
Newark | Dc/Dc Conv, Buck, 1.5Mhz, 125Deg C, Topology:Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Pqfn, No. Of Pins:26Pins, Output Current:15A, Output Voltage Min:500Mv, rohs Compliant: Yes |Infineon IR38365MTRPBFAUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.6500 | Buy Now |
DISTI #
IR38365MTRPBFAUMA1CT-ND
|
DigiKey | IC REG BUCK ADJ 30A 34QFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3559 In Stock |
|
$2.5791 / $5.1400 | Buy Now |
DISTI #
IR38365MTRPBFAUMA1
|
Avnet Americas | Conv DC to DC Single Step Down 1.5V to 16V 26-Pin PQFN T/R - Tape and Reel (Alt: IR38365MTRPBFAUMA1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.9760 | Buy Now |
DISTI #
726-IR38365MTRPBFAUM
|
Mouser Electronics | Switching Voltage Regulators INT. POWERSTAGE DRIVER RoHS: Compliant | 0 |
|
$2.5700 | Order Now |
|
Rochester Electronics | IR3836 - Integrated DC-DC POL Converter RoHS: Compliant Status: Active Min Qty: 1 | 7630 |
|
$2.3800 / $2.8000 | Buy Now |
DISTI #
SP001618612
|
EBV Elektronik | Conv DC to DC Single Step Down 1.5V to 16V 26-Pin PQFN T/R (Alt: SP001618612) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IR38365MTRPBFAUMA1
IR38365MTRPBFAUMA1 CAD Models
IR38365MTRPBFAUMA1 Part Data Attributes
|
IR38365MTRPBFAUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR38365MTRPBFAUMA1
Infineon Technologies AG
Switching Regulator, Voltage-mode, 25A, 1500kHz Switching Freq-Max, PXSS26, QFN-26
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-26 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2017-12-15 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | OUTPUT VOLTAGE IN ADJUSTABLE MODE RANGE FROM 0.5 TO 14V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PXSS-N26 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for IR38365MTRPBFAUMA1
This table gives cross-reference parts and alternative options found for IR38365MTRPBFAUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR38365MTRPBFAUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR38163MTRPBF | Switching Regulator, Voltage-mode, 25A, 1500kHz Switching Freq-Max, PXSS26, QFN-26 | Infineon Technologies AG | IR38365MTRPBFAUMA1 vs IR38163MTRPBF |
IR38163MTRPBFAUMA1 | Switching Regulator, Voltage-mode, 25A, 1500kHz Switching Freq-Max, PXSS26, QFN-26 | Infineon Technologies AG | IR38365MTRPBFAUMA1 vs IR38163MTRPBFAUMA1 |
IR38165MTRPBF | Switching Regulator, Voltage-mode, 25A, 1500kHz Switching Freq-Max, PXSS26, QFN-26 | Infineon Technologies AG | IR38365MTRPBFAUMA1 vs IR38165MTRPBF |