There are no models available for this part yet.
Overview of IR3839MTRPBF by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for IR3839MTRPBF by Infineon Technologies AG
Part Data Attributes for IR3839MTRPBF by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
5 X 6 MM, 0.90 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, PQFN-17
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Infineon
|
Additional Feature
|
ALSO OPRERATES IN ADJUSTABLE MODE FROM 0.6 TO 14.4V
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
16 V
|
Input Voltage-Min
|
1.5 V
|
JESD-30 Code
|
R-XQCC-N17
|
JESD-609 Code
|
e3
|
Length
|
6 mm
|
Number of Functions
|
1
|
Number of Terminals
|
17
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
6 A
|
Output Voltage-Nom
|
5.2 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HQCCN
|
Package Equivalence Code
|
LCC17(UNSPEC)
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
1650 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5 mm
|
Alternate Parts for IR3839MTRPBF
This table gives cross-reference parts and alternative options found for IR3839MTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR3839MTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR3839MTR1PBF | Switching Regulator, Voltage-mode, 6A, 1650kHz Switching Freq-Max, 6 X 5 MM, 0.90 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, PQFN-17 | International Rectifier | IR3839MTRPBF vs IR3839MTR1PBF |
Related Parts for IR3839MTRPBF
-
MC68HC908EY16VFAMicrocontrollers
-
TPS54325PWPRSwitching Regulator or Controllers
-
IR3725MTRPBFPower Management Circuits
-
IRF8910TRPBFPower Field-Effect Transistors
-
VN610SPTR-EPeripheral Drivers
-
TLV2544IPWRAnalog to Digital Converters
-
EP1C12F256C8NField Programmable Gate Arrays
-
LD1086D2M33TRLinear Regulator ICs
-
KSZ8794CNXICNetwork Interfaces