Part Details for IR3840AMTRPBF by Infineon Technologies AG
Overview of IR3840AMTRPBF by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR3840AMTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1845
|
Newark | Dc/Dc Conv, Sync Buck, 1Mhz, Pqfn-15, Dc/Dc Converter Type:Module, Input Voltage Min:1.5V, Input Voltage Max:16V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Pqfn, No. Of Pins:15Pins, Output Current:14A, Output Voltage Rohs Compliant: Yes |Infineon IR3840AMTRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
Part Details for IR3840AMTRPBF
IR3840AMTRPBF CAD Models
IR3840AMTRPBF Part Data Attributes
|
IR3840AMTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR3840AMTRPBF
Infineon Technologies AG
Switching Regulator, Voltage-mode, 14A, 1100kHz Switching Freq-Max, 5 X 6 MM, 0.90 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, PQFN-15
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HQCCN, LCC15(UNSPEC) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.7 TO 14.4V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XQCC-N15 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 14 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC15(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1100 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for IR3840AMTRPBF
This table gives cross-reference parts and alternative options found for IR3840AMTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR3840AMTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR3840AMTRPBF | Switching Regulator, Voltage-mode, 14A, 1100kHz Switching Freq-Max, 5 X 6 MM, 0.90 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, PQFN-15 | International Rectifier | IR3840AMTRPBF vs IR3840AMTRPBF |