Part Details for IR3840MTR1PBF by International Rectifier
Overview of IR3840MTR1PBF by International Rectifier
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR3840MTR1PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 12A SWITCHING REGULATOR, 1650kHz SWITCHING FREQ-MAX, QCC15 | 5 |
|
$2.5650 / $3.8475 | Buy Now |
|
Quest Components | 12A SWITCHING REGULATOR, 1650kHz SWITCHING FREQ-MAX, QCC15 | 920 |
|
$2.1161 / $3.8475 | Buy Now |
|
Quest Components | 12A SWITCHING REGULATOR, 1650kHz SWITCHING FREQ-MAX, QCC15 | 1184 |
|
$12.5499 / $18.8249 | Buy Now |
Part Details for IR3840MTR1PBF
IR3840MTR1PBF CAD Models
IR3840MTR1PBF Part Data Attributes
|
IR3840MTR1PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR3840MTR1PBF
International Rectifier
Switching Regulator, Voltage-mode, 12A, 1650kHz Switching Freq-Max, 6 X 5 MM, 0.90 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, QFN-15
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | QFN | |
Package Description | VQCCN, | |
Pin Count | 15 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XQCC-N15 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12 A | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1650 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for IR3840MTR1PBF
This table gives cross-reference parts and alternative options found for IR3840MTR1PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR3840MTR1PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR3840MTRPBF | Switching Regulator, Voltage-mode, 12A, 1650kHz Switching Freq-Max, 6 X 5 MM, 0.90 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, QFN-15 | Infineon Technologies AG | IR3840MTR1PBF vs IR3840MTRPBF |