Part Details for IR3883MTRPBF by Infineon Technologies AG
Overview of IR3883MTRPBF by Infineon Technologies AG
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for IR3883MTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC7159
|
Newark | Dc/Dc Conv, Sync Buck, 800Khz, 125Deg C, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Pqfn, No. Of Pins:16Pins, Output Current:3A, Output Rohs Compliant: Yes |Infineon IR3883MTRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17323 |
|
$0.7730 / $1.5300 | Buy Now |
DISTI #
IR3883MTRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 3A 16QFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2448 In Stock |
|
$0.6514 / $1.5400 | Buy Now |
DISTI #
IR3883MTRPBF
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), 1 Output, 500 mV to 5 V , 800 kHz, 16 Pins, PQFN EP - Tape and Reel (Alt: IR3883MTRPBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.7998 | Buy Now |
DISTI #
726-IR3883MTRPBF
|
Mouser Electronics | Switching Voltage Regulators 3A Integrated POL in 3x3mm RoHS: Compliant | 4724 |
|
$0.6650 / $1.4600 | Buy Now |
DISTI #
V72:2272_17076545
|
Arrow Electronics | Conv DC-DC 2.5V to 14V Synchronous Step Down Single-Out 0.5V to 5V 3A 16-Pin VQFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2247 Container: Cut Strips | Americas - 688 |
|
$0.6616 / $1.0091 | Buy Now |
|
Future Electronics | IR3883 Series 14 V 3 A 800 kHz IR Mosfet IPOL Synchronous Buck Regulator-PQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6950 | Buy Now |
DISTI #
69266412
|
Verical | Conv DC-DC 2.5V to 14V Synchronous Step Down Single-Out 0.5V to 5V 3A 16-Pin VQFN EP T/R Min Qty: 27 Package Multiple: 1 Date Code: 2248 | Americas - 5985 |
|
$0.6575 / $1.1600 | Buy Now |
DISTI #
66220932
|
Verical | Conv DC-DC 2.5V to 14V Synchronous Step Down Single-Out 0.5V to 5V 3A 16-Pin VQFN EP T/R Min Qty: 9 Package Multiple: 1 Date Code: 2247 | Americas - 688 |
|
$0.6616 / $1.0091 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 800KHZ SWITCHING FREQ-MAX, PQCC16 | 1000 |
|
$0.6250 / $1.5000 | Buy Now |
DISTI #
IR3883MTRPBF
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), 1 Output, 500 mV to 5 V , 800 kHz, 16 Pins, PQFN EP - Tape and Reel (Alt: IR3883MTRPBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.7998 | Buy Now |
Part Details for IR3883MTRPBF
IR3883MTRPBF CAD Models
IR3883MTRPBF Part Data Attributes:
|
IR3883MTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR3883MTRPBF
Infineon Technologies AG
Switching Regulator, Current-mode, 800kHz Switching Freq-Max, PQCC16, PQFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | PQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Date Of Intro | 2017-02-22 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ALSO REQUIRES VIN NOMINAL 12V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PQCC-N16 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 800 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |