Part Details for IR3887MTRPBFAUMA1 by Infineon Technologies AG
Overview of IR3887MTRPBFAUMA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for IR3887MTRPBFAUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3738
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, 125Deg C Rohs Compliant: Yes |Infineon IR3887MTRPBFAUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4978 |
|
$3.2300 / $6.1300 | Buy Now |
DISTI #
448-IR3887MTRPBFAUMA1CT-ND
|
DigiKey | IC REG BUCK ADJ 30A 29QFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8442 / $5.8900 | Buy Now |
DISTI #
IR3887MTRPBFAUMA1
|
Avnet Americas | DC-DC Switching Synchronous Buck Regulator, Adjustable, 2 V to 17 V in, 600 mV to 6 V/30 A out, QFN - Tape and Reel (Alt: IR3887MTRPBFAUMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.4100 | Buy Now |
DISTI #
726-IR3887MTRPBFAUMA
|
Mouser Electronics | Switching Voltage Regulators IFX POL RoHS: Compliant | 5261 |
|
$2.8400 / $5.9000 | Buy Now |
DISTI #
IR3887MTRPBFAUMA1
|
Avnet Americas | DC-DC Switching Synchronous Buck Regulator, Adjustable, 2 V to 17 V in, 600 mV to 6 V/30 A out, QFN - Tape and Reel (Alt: IR3887MTRPBFAUMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.4100 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5000 | 4980 |
|
$4.3095 / $4.5803 | Buy Now |
DISTI #
3373689
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 2MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4978 |
|
$3.9111 / $6.3630 | Buy Now |
DISTI #
3373689RL
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 2MHZ, 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 4978 |
|
$3.9111 / $4.6815 | Buy Now |
DISTI #
3373689
|
Farnell | DC/DC CONV, SYNC BUCK, 2MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 4978 |
|
$3.7017 / $6.6504 | Buy Now |
DISTI #
3373689RL
|
Farnell | DC/DC CONV, SYNC BUCK, 2MHZ, 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 1 Days Container: Reel | 4978 |
|
$3.7017 / $4.4294 | Buy Now |
Part Details for IR3887MTRPBFAUMA1
IR3887MTRPBFAUMA1 CAD Models
IR3887MTRPBFAUMA1 Part Data Attributes:
|
IR3887MTRPBFAUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR3887MTRPBFAUMA1
Infineon Technologies AG
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |