Part Details for IR3891MTRPBF by International Rectifier
Overview of IR3891MTRPBF by International Rectifier
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR3891MTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5676 |
|
RFQ | ||
|
Bristol Electronics | 2943 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 4A, 1500KHZ SWITCHING FREQ-MAX, PQCC31 | 2354 |
|
$3.1350 / $6.2700 | Buy Now |
Part Details for IR3891MTRPBF
IR3891MTRPBF CAD Models
IR3891MTRPBF Part Data Attributes
|
IR3891MTRPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR3891MTRPBF
International Rectifier
Switching Regulator, Voltage-mode, 4A, 1500kHz Switching Freq-Max, PQCC31, QFN-31
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | QFN-31 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.5 TO 18.06V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 1 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N31 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 31 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Equivalence Code | LCC31(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for IR3891MTRPBF
This table gives cross-reference parts and alternative options found for IR3891MTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR3891MTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR3891MTRPBF | Switching Regulator, Voltage-mode, 4A, 1500kHz Switching Freq-Max, PQCC31, QFN-31 | Infineon Technologies AG | IR3891MTRPBF vs IR3891MTRPBF |
IR3891MTR1PBF | Switching Regulator, Voltage-mode, 4A, 1500kHz Switching Freq-Max, PQCC31, QFN-31 | International Rectifier | IR3891MTRPBF vs IR3891MTR1PBF |