Part Details for IR3895MTR1PBF by International Rectifier
Overview of IR3895MTR1PBF by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR3895MTR1PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 16A, 1500KHZ SWITCHING FREQ-MAX, PQCC17 | 48 |
|
$5.0505 / $8.1900 | Buy Now |
Part Details for IR3895MTR1PBF
IR3895MTR1PBF CAD Models
IR3895MTR1PBF Part Data Attributes
|
IR3895MTR1PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR3895MTR1PBF
International Rectifier
Switching Regulator, Voltage-mode, 16A, 1500kHz Switching Freq-Max, PQCC17, QFN-17
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | QFN-17 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.5 TO 18.06V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 1 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N17 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Equivalence Code | LCC17(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for IR3895MTR1PBF
This table gives cross-reference parts and alternative options found for IR3895MTR1PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR3895MTR1PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR3895MTRPBF | Switching Regulator, Voltage-mode, 16A, 1500kHz Switching Freq-Max, PQCC17, QFN-17 | Infineon Technologies AG | IR3895MTR1PBF vs IR3895MTRPBF |
IR3895MTRPBF | Switching Regulator, Voltage-mode, 16A, 1500kHz Switching Freq-Max, PQCC17, QFN-17 | International Rectifier | IR3895MTR1PBF vs IR3895MTRPBF |