Part Details for IR3895MTRPBF by Infineon Technologies AG
Results Overview of IR3895MTRPBF by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IR3895MTRPBF Information
IR3895MTRPBF by Infineon Technologies AG is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for IR3895MTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC7040
|
Newark | Dc/Dc Conv, Sync Buck, 1.5Mhz, 125Deg C, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:1V, Input Voltage Max:21V, Max Output Current:16A, Ic Case/Package:Qfn, No. Of Pins:17Pins, Efficiency:- Rohs Compliant: Yes |Infineon IR3895MTRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
IR3895MTRPBF
|
Avnet Americas | Synchronous Buck Regulator 16-Pin QFN EP T/R - Tape and Reel (Alt: IR3895MTRPBF) RoHS: Compliant Min Qty: 106 Package Multiple: 1 Container: Reel | 2814 Partner Stock |
|
$5.8918 / $6.2710 | Buy Now |
|
Bristol Electronics | 117 |
|
RFQ | ||
DISTI #
SMC-IR3895MTRPBF
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2243*127 | 634 |
|
RFQ | |
DISTI #
SMC-IR3895MTRPBF
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 1952*664 | 634 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 2814 |
|
RFQ | |
|
LCSC | Buck Adjustable 1V21V PQFN-16(5x6) DC-DC Converters ROHS | 2655 |
|
$1.3296 / $1.4619 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 16A SYNC 16-PQFN | 109910 |
|
$1.1166 / $1.4421 | Buy Now |
Part Details for IR3895MTRPBF
IR3895MTRPBF CAD Models
IR3895MTRPBF Part Data Attributes
|
IR3895MTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR3895MTRPBF
Infineon Technologies AG
Switching Regulator, Voltage-mode, 16A, 1500kHz Switching Freq-Max, PQCC17, QFN-17
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-17 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.5 TO 18.06V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 1 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N17 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Equivalence Code | LCC17(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for IR3895MTRPBF
This table gives cross-reference parts and alternative options found for IR3895MTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR3895MTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IR3895MTR1PBF | International Rectifier | Check for Price | Switching Regulator, Voltage-mode, 16A, 1500kHz Switching Freq-Max, PQCC17, QFN-17 | IR3895MTRPBF vs IR3895MTR1PBF |
IR3895MTRPBF Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a heat sink or a thermal pad to dissipate heat efficiently.
-
Ensure proper heat sinking, use a thermal interface material (TIM) between the device and heat sink, and follow the recommended PCB layout guidelines. Also, consider using a thermocouple or temperature sensor to monitor the device temperature.
-
Critical components include the input capacitors, output inductors, and output capacitors. Ensure that these components are selected based on the recommended specifications and layout guidelines to ensure stable operation.
-
Use an oscilloscope to monitor the input and output waveforms, and check for signs of oscillation or instability. Verify that the PCB layout and component selection meet the recommended guidelines. Consult the datasheet and application notes for troubleshooting guidance.
-
Use a shielded enclosure, ensure proper PCB layout and grounding, and follow the recommended guidelines for component selection and placement. Consider using EMI filters or common-mode chokes to reduce emissions.