-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Controller, Voltage-mode, 9A, 1500kHz Switching Freq-Max, 4 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, PQFN-17
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y9260
|
Newark | Dc/Dc Conv, Sync Buck, 1.5Mhz, Pqfn-17, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:1V, Input Voltage Max:21V, Max Output Current:9A, Ic Case/Package:Pqfn, No. Of Pins:17Pins, Efficiency:- Rohs Compliant: Yes |Infineon IR3899MTRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
IR3899MTRPBF
|
Avnet Americas | Synchronous Buck Regulator 16-Pin QFN EP T/R - Tape and Reel (Alt: IR3899MTRPBF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000 |
|
RFQ | |
|
Bristol Electronics | 5485 |
|
RFQ | ||
|
Ameya Holding Limited | IR3899 Series 21 V 9 A 1500 kHz Buck Surface Mount Switching Regulator - PQFN-17 | 3624 |
|
RFQ | |
DISTI #
SMC-IR3899MTRPBF
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 36013 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 4420 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Step-down type 5V~21V 9A PQFN-24-EP4x5 DC-DC Converters ROHS | 2981 |
|
$3.9902 / $5.3238 | Buy Now |
|
LCSC | Step-down type Adjustable 1V21V 9A PQFN-24-EP(4x5) DC-DC Converters ROHS | 2981 |
|
$4.1565 / $5.5456 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 9A SYNC 16QFN / Conv DC-DC 1V to 21V Synchronous Step Down Single-Out 0.5V to 18.06V 9A 16-Pin QFN EP T/R | 30001 |
|
$1.0840 / $1.6250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR3899MTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR3899MTRPBF
Infineon Technologies AG
Switching Controller, Voltage-mode, 9A, 1500kHz Switching Freq-Max, 4 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, PQFN-17
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 4 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, PQFN-17 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 6.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XQCC-N17 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 9 A | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC17(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for IR3899MTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR3899MTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IR3899MTRPBF | International Rectifier | Check for Price | Switching Controller, Voltage-mode, 9A, 1500kHz Switching Freq-Max, 4 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, PQFN-17 | IR3899MTRPBF vs IR3899MTRPBF |