Part Details for IR400 by Extech by FLIR
Overview of IR400 by Extech by FLIR
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC6679
|
Newark | Mini Ir Thermometer, -20Degc To +343Degc, Temperature Measuring Range:-20°C To +343°C, Accuracy %:2%, Operating Temperature Min:0°C, Operating Temperature Max:50°C, Product Range:-, Svhc:No Svhc (07-Jul-2017), Operating Temperature Rohs Compliant: Yes |Extech Instruments IR400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$88.0500 / $99.7300 | Buy Now |
DISTI #
IR400-ND
|
DigiKey | THERMO HANDHELD GUN MINI IR Min Qty: 1 Lead time: 6 Weeks Container: Box |
5 In Stock |
|
$73.9900 | Buy Now |
DISTI #
685-IR400
|
Mouser Electronics | Environmental Test Equipment Thermometer IR RoHS: Compliant | 4 |
|
$73.9900 | Buy Now |
DISTI #
70117435
|
RS | Infrared Thermometer | FLIR Commercial Systems Inc. - Extech Division IR400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$73.9900 | Buy Now |
|
Onlinecomponents.com | Mini Ir Thermometer For Temperature |
2 In Stock |
|
$64.9400 / $80.3600 | Buy Now |
DISTI #
IR400
|
TME | Infrared thermometer, LCD, 3,5 digit (1999), -20÷332°C Min Qty: 1 | 3 |
|
$55.8100 / $60.7100 | Buy Now |
DISTI #
2836716
|
element14 Asia-Pacific | MINI IR THERMOMETER, -20DEGC TO +343DEGC RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$68.5055 | Buy Now |
DISTI #
2836716
|
Farnell | MINI IR THERMOMETER, -20DEGC TO +343DEGC RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 1 |
|
$79.5996 | Buy Now |
|
Master Electronics | Mini Ir Thermometer For Temperature |
2 In Stock |
|
$64.9400 / $80.3600 | Buy Now |
DISTI #
32587.1
|
TestEquity LLC | Extech IR400 Mini IR Thermometer | 0 |
|
$73.9900 | Buy Now |